- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 211159-1
TE Connectivity / AMP Brand
211159-1
PIN CONTACT ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
PIN CONTACT ASSY
Product Highlights:
- Contact
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Pin
Search Keywords: 2111591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211159-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:8
-
Wire Size:8 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 211159-1 RoHS compliant?
Yes, 211159-1 is RoHS compliant.
What is the lead time for 211159-1?
The standard lead time for 211159-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
773
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
5
$10.12
25
$9.78
50
$9.64
100
$9.50
300
$9.27
500
$9.17
1,000 +
$9.02
Click for Quote
Log in
to unlock special pricing