Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-111506-1

026 UNIV I/O 30DP SLOT LTCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
026 UNIV I/O 30DP SLOT LTCH
Product Highlights:
  • Connector Type = Universal I/O
  • Number of Positions = 26
  • Plug
  • Without Mating Polarization
  • Terminate To Ribbon Cable
Search Keywords: 21115061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-111506-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-111506-1 RoHS compliant?
Yes, 2-111506-1 is RoHS compliant.
What is the lead time for 2-111506-1?
The standard lead time for 2-111506-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 167
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
31 Weeks can ship 6/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.41
10
$21.35
25
$21.30
60
$21.25
120
$13.07
180
$10.35
240 +
$10.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!