- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-111504-6
TE Connectivity / AMP Brand
2-111504-6
Rectangular Connector - Plug - Male Pin - 64 Position - 2 Rows - 0.100" (2.54mm) Pitch - 26 to 28 AWG - IDC Cable Termination ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Universal I/O
- Number of Positions = 64
- Plug
- Without Mating Polarization
- Terminate To Ribbon Cable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-111504-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
-
This product is discontinued, but still in stock.