- Home ›
- All Products›
- 2-111504-0
2-111504-0
TE Connectivity / AMP Brand
030 UNIV I/O 30DP NO EARS LTCH
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
030 UNIV I/O 30DP NO EARS LTCH
Search Keywords: 21115040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-111504-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Current Rating (Max):1 A
-
Connector System:Wire-to-Wire
-
Contact Base Material:Phosphor Bronze
-
Daisy Chain:Without
-
Housing Material:Thermoplastic
-
Circuit Application:Signal
-
Number of Positions:30
-
Contact Type:Pin
-
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
PCB Mount Retention:Without
-
Wire Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Panel Mount Feature:Without
-
Contact Shape & Form:Dual Beam
-
Connector Product Type:Connector Assembly
-
Operating Voltage:250 VAC
-
Packaging Quantity:30
-
Ribbon Cable Connector Header Type:Shrouded
-
Mating Retention Type:Ejection Latch
-
Connector Profile:Low
-
Insulation Resistance:5000 MΩ
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Mating Alignment:With
-
UL Rating:Recognized
-
Connector & Housing Type:Plug
-
Mating Alignment Type:Keyed
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Mating Area Length:.24 in, 6.1 mm
-
Agency/Standard:CSA , UL
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Connector Height:1.095 in, 27.81 mm
-
Wire Size:28 – 26 AWG, 158 – 296 CMA, .08 – .15 mm²
-
Row-to-Row Spacing:.1 in, 2 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, 30 µin, .76 µm
-
Connector Length:2.072 in, 52.63 mm
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Width:.33 in, 8.38 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Box & Tray , Tray
-
Approved Standards:CSA LR7189 , UL E28476
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
68
$39.43
135
$21.03
203
$14.76
270 +
$14.47
Click for Quote
Log in
to unlock special pricing