Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

211150-1

METRIMATE SKT HSG 25P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
METRIMATE SKT HSG 25P
Product Highlights:
  • Housing
  • Drawer Connector Configuration
  • Drawer Style = Standard
  • Number of Positions = 25
  • Plug
Search Keywords: 2111501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    211150-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    25
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 211150-1 RoHS compliant?
Yes, 211150-1 is RoHS compliant.
What is the lead time for 211150-1?
The standard lead time for 211150-1 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,387
Can Ship immediately
On Order:
2,647   can ship 12/14/26
Minimum Order Quantity:
5
15 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.93
25
$7.42
50
$7.20
100
$6.99
250
$6.50
500
$6.17
1,000 +
$5.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!