Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-111494-6

Rectangular Connector - Plug - Male Pin - 64 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Latch Lock/Eject Hooks - IDC Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rectangular Connector - Plug - Male Pin - 64 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Latch Lock/Eject Hooks - IDC Termination - Panel Mount.
Product Highlights:
  • Connector Type = Universal I/O
  • Number of Positions = 64
  • Plug
  • Without Mating Polarization
  • Terminate To Ribbon Cable
Search Keywords: 21114946
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-111494-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 64
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-111494-6 RoHS compliant?
Yes, 2-111494-6 is RoHS compliant.
What is the lead time for 2-111494-6?
The standard lead time for 2-111494-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
MOQ for out of Stock Qty:
40
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.68
10
$30.15
25
$29.20
40
$28.00
80
$27.73
120
$27.45
160 +
$27.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!