- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-111494-3
2-111494-3
TE Connectivity / AMP Brand
044 UNIV I/O 30DP SLOT LTCH
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
044 UNIV I/O 30DP SLOT LTCH
Search Keywords: 21114943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-111494-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
659
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$48.22
10
$48.09
25
$47.97
60
$47.85
120
$25.34
180
$17.83
240 +
$17.47
Click for Quote
Log in
to unlock special pricing