Image is representational - see mfr. specs

040 UNIV I/O 30DP SLOT LTCH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
040 UNIV I/O 30DP SLOT LTCH
Search Keywords: 21114942
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-111494-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Panel Mount Feature Type:
    Mounting Ears
  • Circuit Application:
    Signal
  • Connector Profile:
    Low
  • Connector Product Type:
    Connector Assembly
  • Connector Mounting Type:
    Panel Mount
  • Ribbon Cable Connector Header Type:
    Shrouded
  • Number of Rows:
    2
  • Insulation Resistance:
    5000 MΩ
  • Panel Mount Feature:
    With
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Mating Retention Type:
    Ejection Latch
  • Number of Positions:
    40
  • PCB Mount Retention:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector & Housing Type:
    Plug
  • Wire Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    Thermoplastic
  • Connector System:
    Wire-to-Wire
  • Operating Voltage:
    250 VAC
  • Contact Current Rating (Max):
    1 A
  • Packaging Quantity:
    30
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • Contact Base Material:
    Phosphor Bronze
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention:
    With
  • Contact Shape & Form:
    Dual Beam
  • UL Rating:
    Recognized
  • Daisy Chain:
    Without
  • Contact Type:
    Pin
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Contact Mating Area Length:
    .24 in, 6.1 mm
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, 30 µin, .76 µm
  • Agency/Standard:
    CSA , UL
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Wire Contact Termination Area Plating Thickness:
    100 µin, 2.54 µm
  • Wire Size:
    28 – 26 AWG, 158 – 296 CMA, .08 – .15 mm²
  • Termination Post & Tail Length:
    .13 in, 3.3 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Connector Width:
    .33 in, 8.38 mm
  • Shrouded End Dimension:
    .15 in, 3.81 mm
  • Row-to-Row Spacing:
    .1 in, 2 mm
  • Connector Length:
    2.976 in, 75.59 mm
  • Connector Height:
    .935 in, 23.75 mm
  • Packaging Method:
    Box & Tray , Tray
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA LR7189 , UL E28476
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
60
$45.55
120
$24.11
180
$16.97
240 +
$16.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!