Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

211149-1

PIN HSG,25 POSN,METRIMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PIN HSG,25 POSN,METRIMATE
Product Highlights:
  • Housing
  • Drawer Connector Configuration
  • Drawer Style = Standard
  • Number of Positions = 25
  • Receptacle
Search Keywords: 2111491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 211149-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 25
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 211149-1 RoHS compliant?
Yes, 211149-1 is RoHS compliant.
What is the lead time for 211149-1?
The standard lead time for 211149-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,667
Can Ship immediately
On Order:
816   can ship 1/25/27
Minimum Order Quantity:
5
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.77
25
$6.58
50
$6.44
100
$5.93
250
$5.90
500
$5.74
1,000 +
$5.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!