- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-111446-1
2-111446-1
TE Connectivity / AMP Brand
030 UNIV I/O 30DP NO EARS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
030 UNIV I/O 30DP NO EARS
Product Highlights:
- Preloaded
- Type of Connector = Universal I/O
- Housing Gender = Plug
- 30 Positions
- Plug
Search Keywords: 21114461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-111446-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
You may purchase all in-stock quantity of 37
Stock lot only:
37
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
10 Weeks
can ship
8/3/26