Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-111446-0

026 UNIV I/O 30DP NO EARS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
026 UNIV I/O 30DP NO EARS
Product Highlights:
  • Connector Type = Universal I/O
  • Number of Positions = 26
  • Plug
  • Without Mating Polarization
  • Terminate To Ribbon Cable
Search Keywords: 21114460
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-111446-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    60
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-111446-0 RoHS compliant?
Yes, 2-111446-0 is RoHS compliant.
What is the lead time for 2-111446-0?
The standard lead time for 2-111446-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,603
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.89
25
$9.95
50
$9.74
120
$8.49
240
$8.06
360
$7.64
480 +
$7.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!