- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-111196-7
TE Connectivity / AMP Brand
2-111196-7
016 RCPT SYSTEM 50 30 DPLX
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
016 RCPT SYSTEM 50 30 DPLX
Product Highlights:
- With Contacts
- Connector Type = Rectangular
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- 16 Positions
Search Keywords: 21111967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-111196-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Wire/Cable Type:Ribbon Cable
-
Contact Layout:Matrix
-
Length:.66 in, 16.764 mm
-
Connector Style:Receptacle
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
UL Rating:Recognized
-
Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Product Type:Connector
-
Housing Material:Thermoplastic
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Current Rating (Max):.5 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:16
-
Panel Mount Feature:Without
-
Polarization:With
-
Packaging Quantity:80
-
UL File Number:E28476
-
Agency/Standard:CSA , UL
-
Connector System:Cable-to-Board
-
Contact Base Material:Copper Alloy
-
Latch Material:Stainless Steel
-
CSA File Number:LR 7189
-
Packaging Method:Tray
-
Sealable:No
-
Contact Mating Area Plating Thickness:30 µin, .762 µm
-
Housing Color:Black
-
Contact Termination Area Plating Thickness:2.54 – 5.08 µin, 100 – 200 µm
-
Width:.254 in, 6.45 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
Insulation Resistance:5000 MΩ
-
Height:.485 in, 12.32 mm
-
Mating Retention Type:Latch
-
Cover Material:Polyester
-
Number of Rows:2
-
Circuit Application:Signal
-
Mating Connector Lock Type:Latch
-
Mating Retention:With
-
Connector Type:Connector Assembly
-
Contact Transmits (Typical):Signal (Data)
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Connector Lock:With
-
Operating Voltage:30 VAC
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-111196-7 RoHS compliant?
Yes, 2-111196-7 is RoHS compliant.
What is the lead time for 2-111196-7?
The standard lead time for 2-111196-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
300
$17.99
600
$9.49
900
$6.53
1,200 +
$6.40
Click for Quote
Log in
to unlock special pricing