- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-111196-6
TE Connectivity / AMP Brand
2-111196-6
014 RCPT SYSTEM 50 30 DPLX
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
014 RCPT SYSTEM 50 30 DPLX
Product Highlights:
- Receptacle Assembly
- Number of Positions = 14
- Number of Rows = Dual
- With Mating Connector Lock
- Wire/Cable Type = Ribbon Cable
Search Keywords: 21111966
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-111196-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Pitch: | 1.27 mm |
| Number of Contacts: | 14 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-111196-6 RoHS compliant?
Yes, 2-111196-6 is RoHS compliant.
What is the lead time for 2-111196-6?
The standard lead time for 2-111196-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
338
$11.34
675
$6.01
1,013
$4.23
1,350 +
$4.15
Click for Quote
Log in
to unlock special pricing