Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-111196-5

Wire-To-Board Connector - 1.27 mm - 10 Contacts - Receptacle - AMPMODU System 50 Series - IDC / IDT.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 1.27 mm - 10 Contacts - Receptacle - AMPMODU System 50 Series - IDC / IDT.
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 10
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Wire/Cable Type = Ribbon Cable
Search Keywords: 21111965
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-111196-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-111196-5 RoHS compliant?
Yes, 2-111196-5 is RoHS compliant.
What is the lead time for 2-111196-5?
The standard lead time for 2-111196-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
268   can ship 3/22/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
413
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.04
100
$5.73
250
$5.46
413
$5.45
825
$5.44
1,238
$5.42
1,650 +
$5.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!