Available Replacements
Non-RoHS Equivalent
1-111196-2 1-111196-2 TE Connectivity / AMP Brand
1-111196-2

TE Connectivity / AMP Brand

In Stock: 398

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-111196-2

60 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
60 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Product Highlights:
  • Receptacle Assembly
  • 60 Positions
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Wire/Cable Type = Ribbon Cable
Search Keywords: 21111962
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-111196-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-111196-2 RoHS compliant?
Yes, 2-111196-2 is RoHS compliant.
What is the lead time for 2-111196-2?
The standard lead time for 2-111196-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 610
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.60
10
$11.57
30
$11.47
60
$11.36
120
$11.25
270
$11.19
510 +
$10.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!