- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 211112-4
211112-4
TE Connectivity / AMP Brand
AMPLIMITE,SHL,RCPT 11C1,TIN FINISH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AMPLIMITE,SHL,RCPT 11C1,TIN FINISH
Search Keywords: 2111124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211112-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1Coaxial/10Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$43.70
25
$43.58
50
$43.47
82
$43.37
163
$23.10
244
$16.29
325 +
$15.96
Click for Quote
Log in
to unlock special pricing