- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2111121-1
2111121-1
TE Connectivity / AMP Brand
Conn Modular Coupler RCP/RCP 8/8 POS ST Panel Mount 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler RCP/RCP 8/8 POS ST Panel Mount 1 Port Cat 5e
Search Keywords: 21111211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2111121-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:RCP/RCP
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$25.50
5
$20.46
10
$15.90
15
$6.86
25
$6.52
200 +
$6.31
Click for Quote
Log in
to unlock special pricing