- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 211111-1
211111-1
TE Connectivity / AMP Brand
AMPLIMITE PLUG ASY,COAX MIX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Description
+
AMPLIMITE PLUG ASY,COAX MIX
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 11C1
Search Keywords: 2111111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211111-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:1Coaxial/11Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
35 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$39.27
25
$39.18
50
$39.08
75
$38.98
150
$20.63
225
$14.52
300 +
$14.23
Click for Quote
Log in
to unlock special pricing