- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2110992-7
2110992-7
TE Connectivity / AMP Brand
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount
Search Keywords: 21109927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2110992-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,918
Ships today, if you order in
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0336
9,000
$0.0310
10,000
$0.0284
25,000
$0.0271
50,000 +
$0.0253
Click for Quote
Log in
to unlock special pricing