- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2110844-5
2110844-5
TE Connectivity / AMP Brand
SOLARLOK Photovoltaic Balance of System Products Connector Kit: 10 and 12 AWG Female Minus Keyed Coupler and Male Neutral Keye ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOLARLOK Photovoltaic Balance of System Products Connector Kit: 10 and 12 AWG Female Minus Keyed Coupler and Male Neutral Keyed Connector with Solid Wire Ground Assembly with Locking Collar Connector Accessory Kit
Potential Applications: Approved for field termination
Keyed housings provide mating and system safety
Housing is rated for 50 mating cycles
Accommodates PV cable from 14-10 AWG and OD from X
Current carrying capacity up to 25 amps
Operating temperature range of -40°C to 110°C
U
Search Keywords: 21108445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2110844-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$345.10
3
$322.28
5
$309.89
10
$305.24
15 +
$297.05
Click for Quote
Log in
to unlock special pricing