- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2110844-2
2110844-2
TE Connectivity / AMP Brand
SOLARLOK Photovoltaic Balance of System Products Connector Kit: Female Minus Keyed Coupler and Male Neutral Keyed Coupler with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOLARLOK Photovoltaic Balance of System Products Connector Kit: Female Minus Keyed Coupler and Male Neutral Keyed Coupler with Grounding Clamp Connector with Locking Collar Connector Accessory and Crimp Tool Kit
Potential Applications: Approved for field termination
Keyed housings provide mating and system safety
Housing is rated for 50 mating cycles
Accommodates PV cable from 14-10 AWG and OD from X
Current carrying capacity up to 25 amps
Operating temperature range of -40°C to 110°C
U
Search Keywords: 21108442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2110844-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$559.65
3
$530.39
5
$522.43
10 +
$488.87
Click for Quote
Log in
to unlock special pricing