- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2110819-1
2110819-1
TE Connectivity / AMP Brand
QSFP+ Enh EVERCLEAR PT Conn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
QSFP+ Enh EVERCLEAR PT Conn
Search Keywords: 21108191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2110819-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:QSFP+
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,120
Ships today, if you order in
Minimum Order Quantity:
50
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$5.3174
50
$4.8340
100
$4.5580
400
$4.1720
800
$3.9730
1,200
$3.8280
2,800
$3.7960
5,200
$3.7770
7,600 +
$3.7580
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT