Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

211076-1

SINGLE CIR METRIMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SINGLE CIR METRIMATE
Search Keywords: 2110761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 211076-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL/RCP
Number of Contacts: 1
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14 A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 211076-1 RoHS compliant?
Yes, 211076-1 is RoHS compliant.
What is the lead time for 211076-1?
The standard lead time for 211076-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/14/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.54
100
$3.53
250
$3.52
375
$3.51
750
$2.16
1,125
$1.71
1,500 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!