- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2110759-1
TE Connectivity / AMP Brand
2110759-1
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2110759-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C