- Home ›
- All Products›
- 2-1106216-0
2-1106216-0
TE Connectivity / AMP Brand
HB.24.SKP-VS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB.24.SKP-VS
Search Keywords: 211062160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1106216-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
5 -
Height:.87 in, 22 mm
-
Packaging Method:Box
-
Comment:With attachment string.
-
Operating Temperature Range:-40 – 125 °C
-
Material:Reinforced Plastic
-
Packaging Quantity:5
-
Color:Black
-
Width:2.24 in, 57 mm
-
Accessory Type:Protective Cover
-
Product Type:Accessory
-
Length:4.83 in, 122.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
20
$35.98
40
$22.14
60
$17.53
80 +
$17.18
Click for Quote
Log in
to unlock special pricing