- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1106214-0
2-1106214-0
TE Connectivity / AMP Brand
Connector Accessories Protective Cover Plastic Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Protective Cover Plastic Loose Piece
Product Highlights:
- HB.16 Series
- Protective Cover
- Product Size = 6
- Dimensions (L x H x W) = 96.0 x 22.0 x 57.0 mm
- Locking Device Type = Locking Clip at Short Side
Search Keywords: 211062140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1106214-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Protective Cover
-
Dimension:96 x 57 x 22 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
5
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
20
$32.99
40
$20.30
60
$16.07
80 +
$15.75
Click for Quote
Log in
to unlock special pricing