- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-1105351-1
2-1105351-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Contact SKT Crimp ST Cable Mount Box
Product Highlights:
- Coax Series
- Contact
- For Use With Coax Modules
- Contact Type = Socket
- Female
Search Keywords: 211053511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1105351-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$41.27
9
$40.49
18
$39.74
35
$38.96
40
$38.21
50
$30.56
100 +
$25.34
Click for Quote
Log in
to unlock special pricing