- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-1105301-2
TE Connectivity / AMP Brand
2-1105301-2
Crimp Terminal 17-18.5AWG F Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- HVT Series
- Contact
- Contact Type = Socket
- Female
- Wire Range = 0.75-1.00² [18.5-17] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1105301-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Crimp Terminal |
| Gender: | F |
| Wire Size: | 17-18.5 AWG |