Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1105301-1

Contact SKT Crimp ST Cable Mount Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
  • HVT Series
  • Contact
  • Contact Type = Socket
  • Female
  • Wire Range = 0.75-1.00² [18-17] mm [AWG]
Search Keywords: 211053011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1105301-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Contact Type: Signal
Gender: SKT
Wire Size: 17-18 AWG
Contact Material: Brass
Contact Plating: Silver
Maximum Current Rating: 16 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1105301-1 RoHS compliant?
Yes, 2-1105301-1 is RoHS compliant.
What is the lead time for 2-1105301-1?
The standard lead time for 2-1105301-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
400
Order Increment:
50
23 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.519
50
$2.290
100
$2.180
150
$2.160
200
$2.090
400
$2.010
750
$2.000
1,150
$1.990
1,500 +
$1.980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!