- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-1105250-1
2-1105250-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 15AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 15AWG Bag
Product Highlights:
- HSM Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 1.50² [15] mm [AWG]
Search Keywords: 211052501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1105250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:15 AWG
-
Contact Material:Brass3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:40 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$19.80
25
$19.75
50
$19.70
63
$19.65
125
$12.19
188
$9.63
250 +
$9.43
Click for Quote
Log in
to unlock special pricing
Accessories