- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-1105151-1
2-1105151-1
TE Connectivity / AMP Brand
HSS-C-Bu.Ag.4,0 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSS-C-Bu.Ag.4,0 qmm
Product Highlights:
- HSS Series
- Contact
- Contact Type = Socket
- Female
- Wire Range = 4.00² [11] mm [AWG]
Search Keywords: 211051511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1105151-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$31.85
100
$19.60
150
$15.52
200 +
$15.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories