- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-1105150-1
2-1105150-1
TE Connectivity / AMP Brand
HSS-C-Sti.Ag.4,0 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HSS-C-Sti.Ag.4,0 qmm
Search Keywords: 211051501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1105150-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$16.22
500
$8.59
750
$6.04
1,000 +
$5.92
Click for Quote
Log in
to unlock special pricing
Accessories