- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-1105101-2
2-1105101-2
TE Connectivity / AMP Brand
HE/HA-C-BU.AU.0,75
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HE/HA-C-BU.AU.0,75
Product Highlights:
- HE/HA Series
- Contact
- Contact Type = Socket
- Female
- Wire Range = 0.75-1.00² [18.5-17] mm [AWG]
Search Keywords: 211051012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1105101-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$11.82
2,500
$6.04
3,750
$4.11
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing
Accessories