- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-1105100-1
2-1105100-1
TE Connectivity / AMP Brand
HE/HA-C-STI.AG.0,75
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
HE/HA-C-STI.AG.0,75
Search Keywords: 211051001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1105100-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,950
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
50
Price (USD)
Qty
Unit Price
150
$0.96
350
$0.94
700
$0.92
1,400 +
$0.90
Click for Quote
Log in
to unlock special pricing
Accessories