Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1105001-3

HD.M-C-BU.SN.0,5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
HD.M-C-BU.SN.0,5
Product Highlights:
  • HD.M Series
  • Contact
  • Contact Type = Socket
  • Female
  • Wire Range = 0.50-1.50² [20-15] mm [AWG]
Search Keywords: 211050013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1105001-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: SKT
Wire Size: 15-20 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1105001-3 RoHS compliant?
Yes, 2-1105001-3 is RoHS compliant.
What is the lead time for 2-1105001-3?
The standard lead time for 2-1105001-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.718
10
$3.380
50
$2.840
250
$2.630
500
$2.510
1,000
$2.410
2,500
$2.350
5,000
$2.290
7,500 +
$2.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!