- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1104008-3
2-1104008-3
TE Connectivity / AMP Brand
The 2-1104008-3 is an HVT series, 23-position male contact insert for Size 6 heavy-duty connectors, utilizing a crimp terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
The 2-1104008-3 is an HVT series, 23-position male contact insert for Size 6 heavy-duty connectors, utilizing a crimp termination.
Product Highlights:
- HVT.23 Series
- Insert
- Product Size = 6
- Contact Type = Crimp Terminal
- Insert Style = Pin
Search Keywords: 211040083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1104008-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Size:6
-
Product Type:Insert
-
Insert Style:Pin
-
Packaging Method:Box
-
Number of Positions:23
-
Number of Poles:23+PE
-
Power Circuit Current:16 A
-
Contact Type:Socket
-
HTS Housings and Hoods:Yes
-
Material:PBT
-
Comment:Use with HTS Series HVT contacts
-
Packaging Quantity:5
-
Power Circuit Voltage:400 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$39.15
9
$38.43
17
$37.71
33
$36.97
40
$36.25
50
$30.15
100 +
$25.19
Click for Quote
Log in
to unlock special pricing