- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-1103204-3
TE Connectivity / AMP Brand
2-1103204-3
HN.2D.42.STI.C
View Datasheet Ask the Datasheet Accessories Notify Me
- HN.2D.42 Series
- Insert
- Product Size = 6
- Contact Type = Crimp Terminal
- Insert Style = Pin
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1103204-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Heavy-Duty Rectangular |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 42Signal/1Ground |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 10/Contact A |
| Operating Temperature: | -40(Min) °C |
-
This product is discontinued, but still in stock.