- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-1103113-3
2-1103113-3
TE Connectivity / AMP Brand
HN.D.64.Bu.C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HN.D.64.Bu.C
Product Highlights:
- HN.D.64 Series
- Insert
- Product Size = 8
- Contact Type = Crimp Terminal
- Insert Style = Socket
Search Keywords: 211031133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1103113-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:64Signal/1Ground
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
200
$82.06
400
$41.91
600
$28.53
800 +
$27.96
Click for Quote
Log in
to unlock special pricing