- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-1103111-3
2-1103111-3
TE Connectivity / AMP Brand
HN.D.40.Bu.C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HN.D.40.Bu.C
Product Highlights:
- HN.D.40 Series
- Insert
- Product Size = 6
- Contact Type = Crimp Terminal
- Insert Style = Socket
Search Keywords: 211031113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1103111-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:40Signal/1Ground
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,201
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$33.26
10
$32.65
20
$32.05
40
$31.42
135
$30.80
250
$26.13
500 +
$22.87
Click for Quote
Log in
to unlock special pricing