- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1103110-3
TE Connectivity / AMP Brand
2-1103110-3
HN.D.40.Sti.C
View Datasheet Ask the Datasheet Accessories Notify Me
- HN.D.40 Series
- Insert
- Product Size = 6
- Contact Type = Crimp Terminal
- Insert Style = Pin
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1103110-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | M |
| Number of Contacts: | 40 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 10 A |
-
This product is discontinued, but still in stock.