- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1103109-3
TE Connectivity / AMP Brand
2-1103109-3
HN.D.25.BU.C
View Datasheet Ask the Datasheet Accessories Notify Me
- HN.D.25 Series
- Insert
- Product Size = 5, 7
- Contact Type = Crimp Terminal
- Insert Style = Socket
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1103109-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Insert |
| Dimension: | 73 x 35 x 23 mm |
-
This product is discontinued, but still in stock.