- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-1103105-3
2-1103105-3
TE Connectivity / AMP Brand
HN.D.8.BU.C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HN.D.8.BU.C
Search Keywords: 211031053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1103105-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy-Duty Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:8Signal/1Ground
-
Maximum Voltage Rating:42 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
Order Increment:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
160
$32.15
320
$16.97
480
$11.67
640 +
$11.44
Click for Quote
Log in
to unlock special pricing