- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-1103103-3
2-1103103-3
TE Connectivity / AMP Brand
HN.D.7.BU.C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HN.D.7.BU.C
Product Highlights:
- HN.D.7 Series
- Insert
- Product Size = 1
- Contact Type = Crimp Terminal
- Insert Style = Socket
Search Keywords: 211031033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1103103-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy-Duty Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:7Signal/1Ground
-
Maximum Voltage Rating:42 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
400
$25.78
800
$13.17
1,200
$8.96
1,600 +
$8.78
Click for Quote
Log in
to unlock special pricing