- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1103101-3
2-1103101-3
TE Connectivity / AMP Brand
HN.D.7.BU.C. 250 V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HN.D.7.BU.C. 250 V
Product Highlights:
- HN.D.7 Series
- Insert
- Product Size = 1
- Contact Type = Crimp Terminal
- Insert Style = Socket
Search Keywords: 211031013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1103101-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insert
-
Dimension:20.8 x 31.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
480
Order Increment:
10
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
480
$25.89
960
$13.22
1,440
$9.00
1,920 +
$8.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments