Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2110304-1

SFP+ 1x1 Cage Assembly, Solder Tail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SFP+ 1x1 Cage Assembly, Solder Tail
Search Keywords: 21103041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2110304-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: SFP+ Cage
Dimension: 48.7 x 9.7 mm
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2110304-1 RoHS compliant?
Yes, 2110304-1 is RoHS compliant.
What is the lead time for 2110304-1?
The standard lead time for 2110304-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 336
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
144
Order Increment:
24
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$5.06
72
$4.93
120
$4.82
144
$4.80
288
$4.77
432
$4.76
576 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!