- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-1103009-3
2-1103009-3
TE Connectivity / AMP Brand
Conn Heavy-Duty Rectangular F 24 POS Solder ST Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Conn Heavy-Duty Rectangular F 24 POS Solder ST Thru-Hole Loose
Product Highlights:
- HD.24 Series
- Insert
- Product Size = 4
- Contact Type = Crimp Terminal
- Insert Style = Socket
Search Keywords: 211030093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1103009-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$40.91
8
$40.16
16
$39.39
32
$38.65
40
$37.88
50 +
$31.51
Click for Quote
Log in
to unlock special pricing