- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1103003-3
2-1103003-3
TE Connectivity / AMP Brand
HD.7.BU.C-1,5 QMM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD.7.BU.C-1,5 QMM
Search Keywords: 211030033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1103003-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:7Signal/1Ground
-
Maximum Voltage Rating:42 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
80
$20.28
160
$12.48
240
$9.88
320 +
$9.68
Click for Quote
Log in
to unlock special pricing