- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1103001-3
2-1103001-3
TE Connectivity / AMP Brand
HD.7.BU.C. 250 V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD.7.BU.C. 250 V
Product Highlights:
- HD.7 Series
- Insert
- Product Size = 1
- Contact Type = Crimp Terminal
- Insert Style = Socket
Search Keywords: 211030013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1103001-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7Power/1Ground
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
10
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
120
$26.52
240
$14.04
360
$9.88
480 +
$9.68
Click for Quote
Log in
to unlock special pricing