- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1103000-3
2-1103000-3
TE Connectivity / AMP Brand
HD.7.STI.C.250 V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HD.7.STI.C.250 V
Product Highlights:
- HD.7 Series
- Insert
- Product Size = 1
- Contact Type = Crimp Terminal
- Insert Style = Pin
Search Keywords: 211030003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1103000-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
183
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
183
$23.12
365
$12.28
548
$8.63
730 +
$8.46
Click for Quote
Log in
to unlock special pricing