- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1102665-5
2-1102665-5
TE Connectivity / AMP Brand
Backshell Housing Straight Gray Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Backshell Housing Straight Gray Loose
Product Highlights:
- HIP-K Series
- Housing
- Product Size = 8
- Dimensions (L x H x W) = 156.00 x 22.00 x 56.00 mm
- Locking Device Type = Screw Lock Cover
Search Keywords: 211026655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102665-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Housing
-
Dimension:156 x 22 x 56 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$358.63
20
$189.86
30
$133.61
40 +
$130.94
Click for Quote
Log in
to unlock special pricing